+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

56T205

Drill: for concrete; Ø: 6mm; L: 400mm; cylindrical


Manufacturer: GRAPHITE

Manufacturer part number:
56T205
TME Symbol:
56T205

Specification

Manufacturer
GRAPHITE
Type of drill
for concrete
Drill diameter
6mm
Length
0.4m
Kind of holder
cylindrical
Working part length
240mm
Gross weight65.2 g
See other products in this category: Drills for Concrete GRAPHITE,
*
56T205
15 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.97 USDGross price for quantities from 1 pcs - 0.97 USD
Net price for quantities from 10 pcs - 0.91 USDGross price for quantities from 10 pcs - 0.91 USD
Net price for quantities from 150 pcs - 0.87 USDGross price for quantities from 150 pcs - 0.87 USD
Net price for quantities from 300 pcs - 0.84 USDGross price for quantities from 300 pcs - 0.84 USD