+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

56T209

Drill: for concrete; Ø: 8mm; L: 400mm; cylindrical


Manufacturer: GRAPHITE

Manufacturer part number:
56T209
TME Symbol:
56T209

Specification

Manufacturer
GRAPHITE
Type of drill
for concrete
Drill diameter
8mm
Length
0.4m
Kind of holder
cylindrical
Working part length
240mm
Gross weight109.88 g
See other products in this category: Drills for Concrete GRAPHITE,
*
56T209
16 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.32 USDGross price for quantities from 1 pcs - 1.32 USD
Net price for quantities from 10 pcs - 1.23 USDGross price for quantities from 10 pcs - 1.23 USD
Net price for quantities from 100 pcs - 1.18 USDGross price for quantities from 100 pcs - 1.18 USD
Net price for quantities from 200 pcs - 1.14 USDGross price for quantities from 200 pcs - 1.14 USD