+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

56T211

Drill: for concrete; Ø: 10mm; L: 400mm; cylindrical


Manufacturer: GRAPHITE

Manufacturer part number:
56T211
TME Symbol:
56T211

Specification

Manufacturer
GRAPHITE
Type of drill
for concrete
Drill diameter
10mm
Length
0.4m
Kind of holder
cylindrical
Working part length
240mm
Gross weight138.39 g
See other products in this category: Drills for Concrete GRAPHITE,
*
56T211
17 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.61 USDGross price for quantities from 1 pcs - 1.61 USD
Net price for quantities from 10 pcs - 1.50 USDGross price for quantities from 10 pcs - 1.50 USD
Net price for quantities from 75 pcs - 1.45 USDGross price for quantities from 75 pcs - 1.45 USD
Net price for quantities from 150 pcs - 1.40 USDGross price for quantities from 150 pcs - 1.40 USD