+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

56T301

Drill bit; for concrete; Ø: 6mm; L: 100mm; cylindrical

Manufacturer: GRAPHITE

Manufacturer part number:
56T301
TME Symbol:
56T301

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
drill bit
Kind of drill bit
for concrete
Drill diameter
6mm
Length
0.1m
Kind of holder
cylindrical
Working part length
60mm
Drill features
  • grind blade
  • precision
Gross weight15 g
See other products in this category: Drills for Concrete GRAPHITE,
*
56T301
0 in TME stock
Net price for quantities from 5 pcs - 0.53 USDGross price for quantities from 5 pcs - 0.53 USD
Net price for quantities from 20 pcs - 0.49 USDGross price for quantities from 20 pcs - 0.49 USD
Net price for quantities from 500 pcs - 0.48 USDGross price for quantities from 500 pcs - 0.48 USD
Net price for quantities from 1000 pcs - 0.46 USDGross price for quantities from 1000 pcs - 0.46 USD
No. of pieces (Multiplicity: 5)