+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

56T400

Drill bit; for concrete; Ø: 3mm; L: 60mm; hexagonal

Manufacturer: GRAPHITE

Manufacturer part number:
56T400
TME Symbol:
56T400

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
drill bit
Kind of drill bit
for concrete
Drill diameter
3mm
Length
60mm
Kind of holder
hexagonal
Working part length
36mm
Gross weight15 g
See other products in this category: Drills for Concrete GRAPHITE,
*
56T400
0 in TME stock
Net price for quantities from 5 pcs - 0.65 USDGross price for quantities from 5 pcs - 0.65 USD
Net price for quantities from 20 pcs - 0.61 USDGross price for quantities from 20 pcs - 0.61 USD
Net price for quantities from 250 pcs - 0.58 USDGross price for quantities from 250 pcs - 0.58 USD
Net price for quantities from 500 pcs - 0.56 USDGross price for quantities from 500 pcs - 0.56 USD
No. of pieces (Multiplicity: 5)