+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GRAPHITE | |
Type of power tool accessories | drill bit | |
Kind of drill bit | for concrete | |
Drill diameter | 6mm | |
Length | 0.1m | |
Kind of holder | hexagonal | |
Working part length | 60mm |