+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

56T600

Mill; wood,plastic; two-flute; Overall len: 85mm; Ø: 15mm


Manufacturer: GRAPHITE

Manufacturer part number:
56T600
TME Symbol:
56T600

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
mill
Version
two-flute
Overall length
85mm
Diameter
15mm
Blade material
cemented carbide
Tools application
  • plastic
  • wood
Gross weight46.6 g
See other products in this category: Milling Cutters GRAPHITE,
*
56T600
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.22 USDGross price for quantities from 1 pcs - 2.22 USD
Net price for quantities from 10 pcs - 2.07 USDGross price for quantities from 10 pcs - 2.07 USD
Net price for quantities from 100 pcs - 2.00 USDGross price for quantities from 100 pcs - 2.00 USD
Net price for quantities from 200 pcs - 1.92 USDGross price for quantities from 200 pcs - 1.92 USD