+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

56T602

Mill; wood,plastic; two-flute; Overall len: 85mm; Ø: 25mm


Manufacturer: GRAPHITE

Manufacturer part number:
56T602
TME Symbol:
56T602

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
mill
Version
two-flute
Overall length
85mm
Diameter
25mm
Blade material
cemented carbide
Tools application
  • plastic
  • wood
Gross weight55 g
See other products in this category: Milling Cutters GRAPHITE,
*
56T602
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.51 USDGross price for quantities from 1 pcs - 3.51 USD
Net price for quantities from 10 pcs - 3.30 USDGross price for quantities from 10 pcs - 3.30 USD
Net price for quantities from 100 pcs - 3.16 USDGross price for quantities from 100 pcs - 3.16 USD
Net price for quantities from 200 pcs - 3.04 USDGross price for quantities from 200 pcs - 3.04 USD