+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

56T611

Form milling cutter; Ø: 8mm; wood; Working part len: 19mm; Ø: 38mm


Manufacturer: GRAPHITE

Manufacturer part number:
56T611
TME Symbol:
56T611

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
Form milling cutter
Plunger diameter
8mm
Tools application
wood
Working part length
19mm
Version
two-flute, with bearing
Overall length
60mm
Diameter
38mm
Blade material
cemented carbide
Gross weight105 g
See other products in this category: Milling Cutters GRAPHITE,
*
56T611
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.39 USDGross price for quantities from 1 pcs - 5.39 USD
Net price for quantities from 10 pcs - 5.02 USDGross price for quantities from 10 pcs - 5.02 USD
Net price for quantities from 100 pcs - 4.85 USDGross price for quantities from 100 pcs - 4.85 USD
Net price for quantities from 200 pcs - 4.67 USDGross price for quantities from 200 pcs - 4.67 USD