+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

56T614

Mill; 8mm; wood; 12pcs; Material: cemented carbide

Manufacturer: GRAPHITE

Manufacturer part number:
56T614
TME Symbol:
56T614

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
mill
Plunger diameter
8mm
Tools application
wood
Quantity in set/package
12pcs.
Blade material
cemented carbide
Gross weight536 g
See other products in this category: Milling Cutters GRAPHITE,
*
56T614
0 in TME stock
Net price for quantities from 1 set - 21.75 USDGross price for quantities from 1 set - 21.75 USD
Net price for quantities from 5 set - 21.00 USDGross price for quantities from 5 set - 21.00 USD
Net price for quantities from 10 set - 20.25 USDGross price for quantities from 10 set - 20.25 USD
Net price for quantities from 20 set - 19.50 USDGross price for quantities from 20 set - 19.50 USD
No. of complete sets (Multiplicity: 1)