+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

56T713

Hole saw; Ø: 60mm; aluminium,wood,copper,steel; Thread: 5/8"


Manufacturer: GRAPHITE

Manufacturer part number:
56T713
TME Symbol:
56T713

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
hole saw
Diameter
60mm
Cut depth
38mm
Thread
5/8"
Tools application
  • aluminium
  • copper
  • steel
  • wood
Gross weight161 g
See other products in this category: Hole Saws GRAPHITE,
*
56T713
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.68 USDGross price for quantities from 1 pcs - 5.68 USD
Net price for quantities from 10 pcs - 5.30 USDGross price for quantities from 10 pcs - 5.30 USD
Net price for quantities from 20 pcs - 5.12 USDGross price for quantities from 20 pcs - 5.12 USD
Net price for quantities from 40 pcs - 4.93 USDGross price for quantities from 40 pcs - 4.93 USD