+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

56T745

Hole saw adapter; 9mm; high speed steel; hole saw


Manufacturer: GRAPHITE

Manufacturer part number:
56T745
TME Symbol:
56T745

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
hole saw adapter
Diameter
9mm
Material
high speed steel
Tools application
hole saw
Version
with pilot drill
Gross weight77 g
See other products in this category: Drills - Others GRAPHITE,
*
56T745
0 in TME stock
Net price for quantities from 1 pcs - 2.08 USDGross price for quantities from 1 pcs - 2.08 USD
Net price for quantities from 10 pcs - 1.95 USDGross price for quantities from 10 pcs - 1.95 USD
Net price for quantities from 100 pcs - 1.88 USDGross price for quantities from 100 pcs - 1.88 USD
Net price for quantities from 200 pcs - 1.81 USDGross price for quantities from 200 pcs - 1.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.