+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

57-20000

Connector: circular; socket,plug; for cable; PIN: 7; female; metal


Manufacturer: Amphenol CONEC

Manufacturer part number:
57-20000
TME Symbol:
57-20000

Specification

Manufacturer
Amphenol CONEC
Type of connector
circular
Connector
plug, socket
Mechanical mounting
for cable
Number of pins
7
Kind of connector
female
Connector variant
shielded
IP rating
IP65, IP67
Locking system
bayonet
Contact plating
gold-plated
Enclosure material
polyamide
Body material
metal
Contact material
copper alloy
Operating temperature
-20...80°C
Flammability rating
UL94V-0
Gross weight103.57 g
Certificates
See other products in this category: AMPHENOL connectors Amphenol CONEC,
*
57-20000
3 in TME stock
Net price for quantities from 1 pcs - 114.16 USDGross price for quantities from 1 pcs - 114.16 USD
Net price for quantities from 2 pcs - 99.27 USDGross price for quantities from 2 pcs - 99.27 USD
Net price for quantities from 3 pcs - 89.35 USDGross price for quantities from 3 pcs - 89.35 USD
Net price for quantities from 5 pcs - 79.42 USDGross price for quantities from 5 pcs - 79.42 USD
Net price for quantities from 10 pcs - 69.49 USDGross price for quantities from 10 pcs - 69.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.