+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Amphenol CONEC | |
Type of connector | circular | |
Connector | plug, socket | |
Mechanical mounting | for cable | |
Number of pins | 7 | |
Kind of connector | female | |
Connector variant | shielded | |
IP rating | IP65, IP67 | |
Locking system | bayonet | |
Contact plating | gold-plated | |
Enclosure material | polyamide | |
Body material | metal | |
Contact material | copper alloy | |
Operating temperature | -20...80°C | |
Flammability rating | UL94V-0 |