+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

570-290-721

Contact; female; E-Seal 567,E-Seal 568,E-Seal 570,E-Seal 572


Manufacturer: EDAC

Manufacturer part number:
570-290-721
TME Symbol:
570-290-721

Specification

Manufacturer
EDAC
Type of connector
wire-wire
Connector
contact
Kind of connector
female
Application - series/manufacturer
E-Seal 567, E-Seal 568, E-Seal 570, E-Seal 572
Contact material
brass
Contact plating
tinned
Wire size
28AWG...22AWG
Electrical mounting
crimped
Mechanical mounting
for cable
Current rating
10A
Max. contact resistance:
10mΩ
IP rating
IP67
Number of pins
1
Operating temperature
-40...105°C
Gross weight0.291 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Automotive connectors EDAC,
*
570-290-721
4002 in TME stock
Net price for quantities from 1 pcs - 0.34 USDGross price for quantities from 1 pcs - 0.34 USD
Net price for quantities from 10 pcs - 0.28 USDGross price for quantities from 10 pcs - 0.28 USD
Net price for quantities from 25 pcs - 0.25 USDGross price for quantities from 25 pcs - 0.25 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 200 pcs - 0.19 USDGross price for quantities from 200 pcs - 0.19 USD
Net price for quantities from 250 pcs - 0.18 USDGross price for quantities from 250 pcs - 0.18 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
Net price for quantities from 2500 pcs - 0.15 USDGross price for quantities from 2500 pcs - 0.15 USD
Net price for quantities from 4000 pcs - 0.14 USDGross price for quantities from 4000 pcs - 0.14 USD
Net price for quantities from 8000 pcs - 0.13 USDGross price for quantities from 8000 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 4 000 pcs