+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

57004-10

ROCKER; SPDT; Pos: 3; (ON)-OFF-(ON); 25A/12VDC; white; on panel


Manufacturer: LITTELFUSE

Manufacturer part number:
57004-10
TME Symbol:
57004-10

Specification

Manufacturer
LITTELFUSE
Type of switch
ROCKER
Contacts configuration
SPDT
Number of positions
3
Stable positions number
1
Switching method
(ON)-OFF-(ON)
DC contacts rating @R
25A / 12V DC
Key button colour
white
Leads
connectors
Panel thickness
1.52...6.35mm
Mounting hole dimensions
24.52x43.16mm
Contact material
silver
Mounting
on panel
Gross weight10 g
Certificates
See other products in this category: Rocker Switches LITTELFUSE,
*
57004-10
0 in TME stock
Net price for quantities from 80 pcs - 15.82 USDGross price for quantities from 80 pcs - 15.82 USD
No. of pieces (Multiplicity: 80)
Minimum order quantity: 80.
Multiplicity: 80.