+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

57005268

Signaller: sound; membrane siren; 230VAC; 108dB; 570; IP55; ABS


Manufacturer: WERMA

Manufacturer part number:
57005268
TME Symbol:
57005268

Specification

Manufacturer
WERMA
Type of signaller
sound
Signalling method
membrane siren
Sound level
108dB
Manufacturer series
570
IP rating
IP55
Operating temperature
-20...60°C
Body dimensions
152x148x356mm
Body material
ABS
Current consumption
70mA
Electrical connection
screw terminals
Supply voltage
  • 230V AC
Dimensions
Gross weight1.0683 kg
EAN code4049787005699
See other products in this category: Sound Signalling Devices WERMA,
See other products from this series.:
*
57005268
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 114.99 USDGross price for quantities from 1 pcs - 114.99 USD