+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5701-RC

Inductor: wire; THT; 5uH; 11A; R: 8mΩ; Inductor: toroidal; Ø: 22.2mm


Manufacturer: BOURNS

Manufacturer part number:
5701-RC
TME Symbol:
5701-RC

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
THT
Inductance
5µH
Operating current
11A
Resistance
8mΩ
Kind of inductor
toroidal
Diameter
22.2mm
Width
11mm
Gross weight10.64 g
Certificates
See other products in this category: Inductors BOURNS,
*
5701-RC
0 in TME stock
No. of pieces (Multiple of: 160)
Minimum order quantity: 320.
Multiple of: 160.
Net price for quantities from 320 pcs - 3.76 USDGross price for quantities from 320 pcs - 3.76 USD