+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

57014-03

ROCKER; DPDT; Pos: 3; (ON)-OFF-(ON); 25A/12VDC; white; on panel

Manufacturer: LITTELFUSE

Manufacturer part number:
57014-03
TME Symbol:
57014-03

Specification

Manufacturer
LITTELFUSE
Type of switch
ROCKER
Contacts configuration
DPDT
Number of positions
3
Stable positions number
1
Switching method
(ON)-OFF-(ON)
DC contacts rating @R
25A / 12V DC
Key button colour
white
Illumination
none
Leads
connectors
Panel thickness
1.5...6.4mm
Mounting hole dimensions
21.1x36.8mm
Contact material
silver
Mounting
on panel
Gross weight10 g
Certificates
See other products in this category: Rocker Switches LITTELFUSE,
*
57014-03
0 in TME stock
Net price for quantities from 80 pcs - 19.02 USDGross price for quantities from 80 pcs - 19.02 USD
No. of pieces (Multiplicity: 80)
Minimum order quantity: 80.
Multiplicity: 80.