+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

57020-000

Magnet: permanent; AlNiCo-5; Ø5.1x15.24mm


Manufacturer: LITTELFUSE

Manufacturer part number:
57020-000
TME Symbol:
57020-000

Specification

Manufacturer
LITTELFUSE
Type of magnet
permanent
Material
AlNiCo-5
Body dimensions
Ø5.1x15.24mm
Related items
59020-010
Gross weight0.744 g
Certificates
See other products in this category: Magnets LITTELFUSE,
*
57020-000
161 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.87 USDGross price for quantities from 1 pcs - 0.87 USD