+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5704-RC

Inductor: wire; THT; 150uH; 2A; R: 240mΩ; Inductor: toroidal; W: 11mm

Manufacturer: BOURNS

Manufacturer part number:
5704-RC
TME Symbol:
5704-RC

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
THT
Inductance
0.15mH
Operating current
2A
Resistance
0.24Ω
Kind of inductor
toroidal
Diameter
22.2mm
Width
11mm
Gross weight9.36 g
Certificates
See other products in this category: Inductors BOURNS,
*
5704-RC
0 in TME stock
Net price for quantities from 320 pcs - 3.85 USDGross price for quantities from 320 pcs - 3.85 USD
No. of pieces (Multiplicity: 1)