+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5707.0403.313.21

Connector: AC supply; socket; male; 4A; 250VAC; C14 (E); 5707


Manufacturer: SCHURTER

Manufacturer part number:
5707.0403.313.21
TME Symbol:
5707.0403.313.21

Specification

Manufacturer
SCHURTER
Type of connector
AC supply
Connector
socket
Kind of connector
male
Current rating
4A
Rated voltage
250V AC
Connector variant
C14 (E)
Manufacturer series
5707
Standard
IEC 60320
Mechanical mounting
for panel mounting, screw
Electrical mounting
6.3x0,8mm connectors
Design
fuse x2 medical class filter
Fuse size
5x20mm
Operating temperature
-25...85°C
Trade name
power entry module, power module
Caution!
  • fuses not included
Gross weight200 g
Certificates
See other products in this category: IEC 60320 connectors SCHURTER,
See other products from this series.:
*
5707.0403.313.21
0 in TME stock
Net price for quantities from 1 pcs - 58.92 USDGross price for quantities from 1 pcs - 58.92 USD
Net price for quantities from 5 pcs - 46.59 USDGross price for quantities from 5 pcs - 46.59 USD
Net price for quantities from 10 pcs - 38.56 USDGross price for quantities from 10 pcs - 38.56 USD
Net price for quantities from 20 pcs - 36.01 USDGross price for quantities from 20 pcs - 36.01 USD
Net price for quantities from 30 pcs - 34.65 USDGross price for quantities from 30 pcs - 34.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.