+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | DELTRON | |
Type of lab connector | 4mm banana | |
Connector | socket | |
Rated voltage | 250V DC | |
Current rating | 10A | |
Colour | black | |
Contact plating | silver plated | |
Mounting | PCB | |
Connector variant | insulated | |
Overall length | 23.3mm | |
Contact material | brass | |
Max. contact resistance: | 10mΩ | |
Leads | for soldering | |
Max cable section | 1.5mm2 |