+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

571-0600

Laboratory connector: 4mm banana; socket; 250VDC; 10A; white; PCB


Manufacturer: DELTRON

Manufacturer part number:
571-0600
TME Symbol:
571-0600

Specification

Manufacturer
DELTRON
Type of lab connector
4mm banana
Connector
socket
Rated voltage
250V DC
Current rating
10A
Colour
white
Contact plating
silver plated
Mounting
PCB
Overall length
23.3mm
Contact material
brass
Max. contact resistance:
10mΩ
Leads
for soldering
Max cable section
1.5mm2
Connector variant
  • double
  • insulated
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 4mm Banana Sockets DELTRON,
*
571-0600
0 in TME stock
Net price for quantities from 1 pcs - 1.84 USDGross price for quantities from 1 pcs - 1.84 USD
Net price for quantities from 5 pcs - 1.70 USDGross price for quantities from 5 pcs - 1.70 USD
Net price for quantities from 25 pcs - 1.49 USDGross price for quantities from 25 pcs - 1.49 USD
Net price for quantities from 100 pcs - 1.36 USDGross price for quantities from 100 pcs - 1.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.