+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS | |
Type of connector | wire-board | |
Kind of connector | male | |
Number of pins | 8 | |
Electrical mounting | THT | |
Manufacturer series | Minitek | |
Spatial orientation | straight | |
Contacts pitch | 2mm | |
Contact plating | tinned | |
Locking system | push-pull | |
Flammability rating | UL94V-0 | |
Colour | black | |
Contact material | copper alloy | |
Body colour | black | |
Operating temperature | -55...125°C |