+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TE Connectivity
Alternative designations: 562A054-25/86-0
Manufacturer | TE Connectivity | |
Type of cable accessories | cable breakout | |
Version | glued | |
Min. diameter before shrinking | 38mm | |
Material | elastomer thermoplastic TPE | |
Diameter after shrinking | 18.5mm | |
Operating temperature | -75...150°C | |
Number of terminals | 5 | |
Shape | Y |