+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

57202-G52-05ALF

Connector: pin strips; male; PIN: 10; SMT; 2mm; Plating: gold-plated


Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS

Manufacturer part number:
57202-G52-05ALF
TME Symbol:
57202-G52-05ALF

Specification

Manufacturer
AMPHENOL COMMUNICATIONS SOLUTIONS
Type of connector
pin strips
Kind of connector
male
Number of pins
10
Electrical mounting
SMT
Contacts pitch
2mm
Contact plating
gold-plated
Flammability rating
UL94V-0
Contact material
copper alloy
Body colour
black
Operating temperature
-55...125°C
Gross weight50 g
Certificates
See other products in this category: Pin headers AMPHENOL COMMUNICATIONS SOLUTIONS,
*
57202-G52-05ALF
0 in TME stock
Net price for quantities from 2250 pcs - 0.78 USDGross price for quantities from 2250 pcs - 0.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2 250.
Multiplicity: 1.