+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5721-RC

Inductor: wire; THT; 125uH; 8A; R: 41mΩ; Inductor: toroidal; Ø: 54mm


Manufacturer: BOURNS

Manufacturer part number:
5721-RC
TME Symbol:
5721-RC

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
THT
Inductance
125µH
Operating current
8A
Resistance
41mΩ
Kind of inductor
toroidal
Diameter
54mm
Width
23.8mm
Gross weight1.5 g
Certificates
See other products in this category: Inductors BOURNS,
*
5721-RC
0 in TME stock
No. of pieces (Multiple of: 256)
Minimum order quantity: 256.
Multiple of: 256.
Net price for quantities from 256 pcs - 9.51 USDGross price for quantities from 256 pcs - 9.51 USD