+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

57230 4

Push-in fitting; T-tap splitter; -0.99÷20bar; -20÷80°C


Manufacturer: AIGNEP

Manufacturer part number:
57230 4
TME Symbol:
57230-4

Specification

Manufacturer
AIGNEP
Type of pneumatic accessories
push-in fitting
Splice terminal variant
T-tap splitter
Operating pressure
-0.99...20bar
Body material
nickel plated brass
Cable external diameter
4mm
Gasket material
NBR caoutchouc
Operating temperature
-20...80°C
Application
compressed air, vacuum, water
Gross weight20 g
Certificates
See other products in this category: Connectors and tubing AIGNEP,
*
57230 4
0 in TME stock
Net price for quantities from 1 pcs - 4.66 USDGross price for quantities from 1 pcs - 4.66 USD
Net price for quantities from 10 pcs - 4.37 USDGross price for quantities from 10 pcs - 4.37 USD
Net price for quantities from 30 pcs - 4.07 USDGross price for quantities from 30 pcs - 4.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.