+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5725-RC

Inductor: wire; THT; 4500uH; 1A; R: 3.34Ω; Inductor: toroidal; Ø: 54mm

Manufacturer: BOURNS

Manufacturer part number:
5725-RC
TME Symbol:
5725-RC

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
THT
Inductance
4.5mH
Operating current
1A
Resistance
3.34Ω
Kind of inductor
toroidal
Diameter
54mm
Width
23.8mm
Gross weight1.5 g
Certificates
See other products in this category: Inductors BOURNS,
*
5725-RC
0 in TME stock
Net price for quantities from 256 pcs - 10.62 USDGross price for quantities from 256 pcs - 10.62 USD
No. of pieces (Multiplicity: 1)