+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5727-RC

Inductor: wire; THT; 29uH; 2.5A; R: 35mΩ; Inductor: toroidal

Manufacturer: BOURNS

Manufacturer part number:
5727-RC
TME Symbol:
5727-RC

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
THT
Inductance
29µH
Operating current
2.5A
Resistance
35mΩ
Kind of inductor
toroidal
Diameter
17.78mm
Width
8.13mm
Gross weight1.5 g
Certificates
See other products in this category: Inductors BOURNS,
*
5727-RC
0 in TME stock
Net price for quantities from 200 pcs - 3.29 USDGross price for quantities from 200 pcs - 3.29 USD
No. of pieces (Multiplicity: 200)