+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of enclosure for connectors | D-Sub | |
Colour | silver | |
Spatial orientation | straight | |
Connector variant | shielded | |
Mechanical mounting | for cable | |
Operating temperature | -55...85°C | |
Enclosure material | metal, zinc alloy | |
Cable external diameter | 9.53mm |