+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5745172-3

Enclosure for connectors: D-Sub; D-Sub 15pin,D-Sub HD 26pin


Manufacturer: TE Connectivity

Manufacturer part number:
5745172-3
TME Symbol:
5745172-3

Specification

Manufacturer
TE Connectivity
Type of enclosure for connectors
D-Sub
Connectors application
D-Sub 15pin, D-Sub HD 26pin
Spatial orientation
straight
Connector variant
shielded
Locking system
threaded joint
Thread
UNC 4-40
Cable external diameter
5.72mm
Enclosure material
metal
Gross weight70.5 g
Certificates
See other products in this category: D-Sub housings TE Connectivity,
*
5745172-3
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 10.
Multiple of: 1.
Net price for quantities from 10 pcs - 14.05 USDGross price for quantities from 10 pcs - 14.05 USD
Net price for quantities from 25 pcs - 13.04 USDGross price for quantities from 25 pcs - 13.04 USD
Net price for quantities from 50 pcs - 12.53 USDGross price for quantities from 50 pcs - 12.53 USD