+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5745173-1

Enclosure for connectors: D-Sub; silver; straight; Type: shielded


Manufacturer: TE Connectivity

Manufacturer part number:
5745173-1
TME Symbol:
5745173-1

Specification

Manufacturer
TE Connectivity
Type of enclosure for connectors
D-Sub
Colour
silver
Spatial orientation
straight
Connector variant
shielded
Mechanical mounting
for cable
Operating temperature
-55...85°C
Enclosure material
metal, zinc alloy
Cable external diameter
13.5mm
Gross weight75.08 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
5745173-1
10 in TME stock
Net price for quantities from 1 pcs - 18.85 USDGross price for quantities from 1 pcs - 18.85 USD
Net price for quantities from 25 pcs - 17.51 USDGross price for quantities from 25 pcs - 17.51 USD
Net price for quantities from 50 pcs - 16.98 USDGross price for quantities from 50 pcs - 16.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.