+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5747845-4

Connector: D-Sub; PIN: 15; socket; female; data transfer; on PCBs


Manufacturer: TE Connectivity

Manufacturer part number:
5747845-4
TME Symbol:
5747845-4

Specification

Manufacturer
TE Connectivity
Type of connector
D-Sub
Number of pins
15
Connector
socket
Kind of connector
female
Connector family
data transfer
Mechanical mounting
on PCBs
Spatial orientation
angled 90°
Electrical mounting
THT
Thread
UNC 4-40
Manufacturer series
AMPLIMITE
Contact plating
gold-plated
Plating thickness
0.76µm
Case
size 2 (DA)
Connector variant
  • 8,1mm standard
  • PCB snap-in
  • with threaded hole
Gross weight8.595 g
Certificates
See other products in this category: D-Sub plugs and sockets TE Connectivity,
See other products from this series.:
*
5747845-4
323 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.77 USDGross price for quantities from 1 pcs - 4.77 USD
Net price for quantities from 50 pcs - 4.28 USDGross price for quantities from 50 pcs - 4.28 USD
Net price for quantities from 80 pcs - 4.13 USDGross price for quantities from 80 pcs - 4.13 USD
Net price for quantities from 104 pcs - 4.03 USDGross price for quantities from 104 pcs - 4.03 USD
Net price for quantities from 208 pcs - 3.81 USDGross price for quantities from 208 pcs - 3.81 USD
Net price for quantities from 520 pcs - 3.60 USDGross price for quantities from 520 pcs - 3.60 USD
Packaging method by the manufacturer:Tray = 104 pcs