+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5748676-3

Enclosure for connectors: D-Sub; D-Sub 25pin,D-Sub HD 44pin


Manufacturer: TE Connectivity

Manufacturer part number:
5748676-3
TME Symbol:
5748676-3

Specification

Manufacturer
TE Connectivity
Type of enclosure for connectors
D-Sub
Connectors application
D-Sub 25pin, D-Sub HD 44pin
Spatial orientation
straight
Connector variant
shielded
Locking system
threaded joint
Thread
UNC 4-40
Colour
silver
Case
size 3 (DB)
Application - series/manufacturer
AMPLIMITE
Cable external diameter
4.7...8.13mm
Enclosure material
metal
Kit contents
complete shell
Gross weight84.1 g
Certificates
See other products in this category: D-Sub housings TE Connectivity,
*
5748676-3
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.38 USDGross price for quantities from 1 pcs - 10.38 USD
Net price for quantities from 25 pcs - 9.17 USDGross price for quantities from 25 pcs - 9.17 USD
Net price for quantities from 30 pcs - 8.99 USDGross price for quantities from 30 pcs - 8.99 USD
Net price for quantities from 36 pcs - 8.80 USDGross price for quantities from 36 pcs - 8.80 USD
Net price for quantities from 50 pcs - 8.51 USDGross price for quantities from 50 pcs - 8.51 USD
Net price for quantities from 75 pcs - 8.31 USDGross price for quantities from 75 pcs - 8.31 USD