+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5749069-2

Connector: SCSI; PIN: 26; shielded; Locking: latch,screws; socket


Manufacturer: TE Connectivity

Manufacturer part number:
5749069-2
TME Symbol:
5749069-2

Specification

Manufacturer
TE Connectivity
Type of connector
SCSI
Number of pins
26
Connector variant
shielded
Locking system
latch, screws
Connector
socket
Kind of connector
female
Connector family
data transfer
Contacts pitch
1.27mm
Electrical mounting
THT
Spatial orientation
straight
Manufacturer series
AMPLIMITE 0.50 Series
Gross weight7.81 g
Certificates
See other products in this category: MDR connectors TE Connectivity,
See other products from this series.:
*
5749069-2
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 6.15 USDGross price for quantities from 1 pcs - 6.15 USD
Net price for quantities from 10 pcs - 5.73 USDGross price for quantities from 10 pcs - 5.73 USD
Net price for quantities from 50 pcs - 4.92 USDGross price for quantities from 50 pcs - 4.92 USD
Net price for quantities from 100 pcs - 4.53 USDGross price for quantities from 100 pcs - 4.53 USD