+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5749069-7

Connector: D-Sub; black; socket; female; Plating: gold-plated; 1A


Manufacturer: TE Connectivity

Manufacturer part number:
5749069-7
TME Symbol:
5749069-7

Specification

Manufacturer
TE Connectivity
Type of connector
D-Sub
Colour
black
Connector
socket
Kind of connector
female
Contact plating
gold-plated
Number of pins
68
Electrical mounting
soldering
Spatial orientation
straight
Connector variant
shielded
Mechanical mounting
for panel mounting, on PCBs
Current rating
1A
Enclosure material
thermoplastic
Gross weight12.33 g
See other products in this category: Other connectors TE TE Connectivity,
*
5749069-7
6 in TME stock
Net price for quantities from 1 pcs - 16.78 USDGross price for quantities from 1 pcs - 16.78 USD
Net price for quantities from 8 pcs - 13.81 USDGross price for quantities from 8 pcs - 13.81 USD
Net price for quantities from 56 pcs - 12.89 USDGross price for quantities from 56 pcs - 12.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 8 pcs