+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5749111-8

Connector: SCSI; PIN: 100; shielded; for ribbon cable; plug; male


Manufacturer: TE Connectivity

Manufacturer part number:
5749111-8
TME Symbol:
5749111-8

Specification

Manufacturer
TE Connectivity
Type of connector
SCSI
Number of pins
100
Connector variant
shielded
Mechanical mounting
for ribbon cable
Connector
plug
Kind of connector
male
Connector family
data transfer
Contacts pitch
1.27mm
Electrical mounting
IDC
Wire size
30AWG...28AWG
Spatial orientation
straight
Manufacturer series
AMPLIMITE 0.50 Series
Gross weight13.49 g
Certificates
See other products in this category: MDR connectors TE Connectivity,
See other products from this series.:
*
5749111-8
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 126.
Multiple of: 1.
Net price for quantities from 126 pcs - 17.93 USDGross price for quantities from 126 pcs - 17.93 USD
Net price for quantities from 250 pcs - 16.86 USDGross price for quantities from 250 pcs - 16.86 USD
Net price for quantities from 1000 pcs - 16.73 USDGross price for quantities from 1000 pcs - 16.73 USD