+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5749193-2

Plug case; PIN: 50; shielded; Locking: latch; steel; straight


Manufacturer: TE Connectivity

Manufacturer part number:
5749193-2
TME Symbol:
5749193-2

Specification

Manufacturer
TE Connectivity
Type of connector accessories
plug case
Number of pins
50
Connector variant
shielded
Locking system
latch
Body material
steel
Spatial orientation
straight
Application - series/manufacturer
AMPLIMITE 0.50 Series
Gross weight44.88 g
Certificates
See other products in this category: MDR connectors TE Connectivity,
*
5749193-2
454 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 11.28 USDGross price for quantities from 1 pcs - 11.28 USD
Net price for quantities from 5 pcs - 10.28 USDGross price for quantities from 5 pcs - 10.28 USD
Net price for quantities from 10 pcs - 9.77 USDGross price for quantities from 10 pcs - 9.77 USD
Net price for quantities from 25 pcs - 9.71 USDGross price for quantities from 25 pcs - 9.71 USD
Packaging method by the manufacturer:Cardboard = 200 pcs