+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of connector accessories | plug case | |
Number of pins | 50 | |
Connector variant | shielded | |
Locking system | latch | |
Body material | steel | |
Spatial orientation | angled | |
Application - series/manufacturer | AMPLIMITE 0.50 Series |