+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of connector | DIN | |
Colour | black | |
Connector | socket | |
Kind of connector | female | |
Contact plating | gold-plated, tinned | |
Number of pins | 6 | |
Electrical mounting | soldering, THT | |
Spatial orientation | angled | |
Connector variant | shielded | |
Mechanical mounting | for panel mounting, on PCBs | |
Operating temperature | -55...105°C | |
Current rating | 1A | |
Contact material | copper alloy | |
Rated voltage | 30V/30V AC | |
Flammability rating | UL94V-0 | |
Enclosure material | thermoplastic | |
Body material | thermoplastic | |
Locking system | push-pull | |
Height | 13mm |