+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5750752-1

Plug case; PIN: 68; shielded; Locking: screws; straight


Manufacturer: TE Connectivity

Manufacturer part number:
5750752-1
TME Symbol:
5750752-1

Specification

Manufacturer
TE Connectivity
Type of connector accessories
plug case
Number of pins
68
Connector variant
shielded
Locking system
screws
Spatial orientation
straight
Application - series/manufacturer
AMPLIMITE 0.50 Series
Gross weight20 g
Certificates
See other products in this category: MDR connectors TE Connectivity,
*
5750752-1
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 23.17 USDGross price for quantities from 1 pcs - 23.17 USD
Net price for quantities from 3 pcs - 20.57 USDGross price for quantities from 3 pcs - 20.57 USD
Net price for quantities from 10 pcs - 18.07 USDGross price for quantities from 10 pcs - 18.07 USD