+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: BOYD CORP
Manufacturer | BOYD CORP | |
Type of heatsink | die-cut | |
Application | TO3 | |
Colour | black | |
Length | 32.77mm | |
Width | 41.4mm | |
Height | 31.75mm | |
Material | aluminium | |
Material finishing | anodized |