+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

577304B00000G

Heatsink: die-cut; U; TO202; black; L: 9.53mm; W: 13.21mm; H: 19.05mm

Manufacturer: BOYD CORP

Manufacturer part number:
577304B00000G
TME Symbol:
577304B00000G

Specification

Manufacturer
BOYD CORP
Type of heatsink
die-cut
Heatsink shape
U
Application
TO202
Colour
black
Length
9.53mm
Width
13.21mm
Height
19.05mm
Material
aluminium
Material finishing
anodized
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
577304B00000G
0 in TME stock
Net price for quantities from 5000 pcs - 1.95 USDGross price for quantities from 5000 pcs - 1.95 USD
No. of pieces (Multiplicity: 5 000)