+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5787745-2

Connector: USB A; socket; on PCBs; THT; PIN: 4; angled 90°; double


Manufacturer: TE Connectivity

Manufacturer part number:
5787745-2
TME Symbol:
5787745-2

Specification

Manufacturer
TE Connectivity
Type of connector
USB A
Connector
socket
Mechanical mounting
on PCBs
Electrical mounting
THT
Number of pins
4
Spatial orientation
angled 90°
Connector variant
double
Version
USB 2.0
Contact plating
gold-plated
Gross weight4.73 g
Certificates
See other products in this category: USB & IEEE1394 connectors TE Connectivity,
*
5787745-2
18 in TME stock
Net price for quantities from 1 pcs - 5.71 USDGross price for quantities from 1 pcs - 5.71 USD
Net price for quantities from 5 pcs - 5.14 USDGross price for quantities from 5 pcs - 5.14 USD
Net price for quantities from 20 pcs - 4.57 USDGross price for quantities from 20 pcs - 4.57 USD
Net price for quantities from 100 pcs - 4.00 USDGross price for quantities from 100 pcs - 4.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.