+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

578902B03200G

Heatsink: die-cut; U; TO220; black; L: 9.02mm; W: 21.84mm; H: 34.93mm


Manufacturer: BOYD CORP

Manufacturer part number:
578902B03200G
TME Symbol:
578902B03200G

Specification

Manufacturer
BOYD CORP
Type of heatsink
die-cut
Heatsink shape
U
Application
TO220
Colour
black
Length
9.02mm
Width
21.84mm
Height
34.93mm
Material
aluminium
Material finishing
anodized
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
578902B03200G
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 9.74 USDGross price for quantities from 1000 pcs - 9.74 USD