+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

579103B00000G

Heatsink: die-cut; round; TO3; black; L: 28.57mm; W: 39.12mm

Manufacturer: BOYD CORP

Manufacturer part number:
579103B00000G
TME Symbol:
579103B00000G

Specification

Manufacturer
BOYD CORP
Type of heatsink
die-cut
Heatsink shape
round
Application
TO3
Colour
black
Length
28.57mm
Width
39.12mm
Height
22.1mm
Material
aluminium
Material finishing
anodized
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
579103B00000G
0 in TME stock
Net price for quantities from 500 pcs - 5.29 USDGross price for quantities from 500 pcs - 5.29 USD
No. of pieces (Multiplicity: 1)