+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of connector | D-Sub | |
Colour | black | |
Connector | socket | |
Kind of connector | female | |
Contact plating | gold-plated | |
Number of pins | 68 | |
Contacts pitch | 0.8mm | |
Electrical mounting | THT | |
Spatial orientation | angled | |
Connector variant | shielded | |
Mechanical mounting | on PCBs | |
Operating temperature | -55...85°C | |
Current rating | 12A | |
Contact material | phosphor bronze | |
Flammability rating | UL94V-0 | |
Enclosure material | steel, thermoplastic | |
Maximum current | 1.5A | |
Body material | thermoplastic | |
Height | 6.84mm |