+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

57H014

Drill: for metal; Ø: 2mm; high speed steel cobalt HSS-Co; 5pcs.


Manufacturer: GRAPHITE

Manufacturer part number:
57H014
TME Symbol:
57H014

Specification

Manufacturer
GRAPHITE
Type of drill
for metal
Drill diameter
2mm
Material
high speed steel cobalt HSS-Co
Quantity in set/package
5pcs.
Tools application
  • aluminium
  • cast iron
  • steel
Gross weight13.33 g
EAN code5902062570147
See other products in this category: Drills for Metal GRAPHITE,
*
57H014
7 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 set - 1.79 USDGross price for quantities from 1 set - 1.79 USD
Net price for quantities from 5 set - 1.66 USDGross price for quantities from 5 set - 1.66 USD